- Home ›
- All Products›
- 280-537
Description
+
Double-deck terminal block - Ground conductor/through terminal block - 2.5 mm² - with marker carrier - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 2,50 mm² - green-yellow/blue
Search Keywords: 280537
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:280-537
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Minimum Order Quantity:
8
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
8
$14.23
25
$13.94
50
$13.67
100
$13.39
250
$13.13
500
$12.86
1,000 +
$12.61
Click for Quote
Log in
to unlock special pricing