- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 280-534
Description
+
Double-deck terminal block - Through/through terminal block - with additional jumper position on lower level - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray/blue
Search Keywords: 280534
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:280-534
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Double-Level Terminal Block3837
-
Mounting:DIN Rail3828
-
Gender:F3821
-
Termination Method:Spring Clamp3836
-
Pitch:N/R
-
Number of Circuits:23829
-
Maximum Voltage Rating:5003826V
-
Maximum Current Rating:20 A
-
Wire Size:12-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
5 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
3
$19.07
10
$13.46
25
$12.71
50
$12.43
100
$12.04
250
$11.98
500 +
$11.92
Click for Quote
Log in
to unlock special pricing