- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 280-530
Description
+
Double-deck terminal block - Through/through terminal block - with additional jumper position on lower level - suitable for Ex i applications - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - blue/blue
Search Keywords: 280530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:280-530
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:DIN Rail
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:12-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
3
5 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
3
$16.04
10
$12.80
25
$11.25
50
$10.61
100
$10.35
250
$9.99
500 +
$9.94
Click for Quote
Log in
to unlock special pricing