- Home ›
- All Products›
- 280-529
Description
+
Double-deck terminal block - Through/through terminal block - suitable for Ex i applications - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - blue/blue
Search Keywords: 280529
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:280-529
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$7.70
25
$7.15
50
$7.01
100
$6.87
250
$6.73
500
$6.60
1,000
$6.47
2,500 +
$6.34
Click for Quote
Log in
to unlock special pricing