- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 280-418
Description
+
Test plug module - modular - suitable for all WAGO 280 and 780 Series rail-mounted terminal blocks with jumper slots in the current bar - gray
Search Keywords: 280418
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:280-418
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Jumper
-
Pitch:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:6 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
10
$4.39
25
$4.17
50
$3.96
100
$3.76
250
$3.57
500
$3.39
1,000 +
$3.22
Click for Quote
Log in
to unlock special pricing