Image is representational - see manufacturer specifications

WAGO Authorized Distributor

280-402

Jumper - insulated - gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Jumper - insulated - gray
Search Keywords: 280402
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 280-402
Alias/AKA: 51041376
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Jumper
Number of Contacts: 2
Maximum Current Rating: 24 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 280-402 RoHS compliant?
Yes, 280-402 is RoHS compliant.
What is the lead time for 280-402?
The standard lead time for 280-402 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,883
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.13
250
$1.07
500
$1.02
1,000
$0.96
2,500
$0.92
5,000
$0.87
7,500
$0.83
10,000 +
$0.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!