Image is representational - see manufacturer specifications

WAGO Authorized Distributor

280-316

End and intermediate plate - 2.5 mm thick - gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
End and intermediate plate - 2.5 mm thick - gray
Search Keywords: 280316
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 280-316
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: End and Intermediate Plate
Dimension: 72.8 x 2.5 x 28 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 280-316 RoHS compliant?
Yes, 280-316 is RoHS compliant.
What is the lead time for 280-316?
The standard lead time for 280-316 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
On Order:
450   can ship 12/11/26
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.496
25
$1.360
250
$1.330
500
$1.300
1,000
$1.280
2,500
$1.250
5,000
$1.230
7,500
$1.200
10,000 +
$1.180
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!