- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 280-311
Description
+
Separator plate - 2 mm thick - oversized - orange
Search Keywords: 280311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:280-311
-
Alias/AKA:2800311
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Separator Plate
-
Dimension:2 x 52.5 x 26.4 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
25
$1.36
250
$1.33
500
$1.30
1,000
$1.28
2,500
$1.25
5,000
$1.23
7,500
$1.20
10,000 +
$1.18
Click for Quote
Log in
to unlock special pricing