Image is representational - see manufacturer specifications

WAGO Authorized Distributor

280-308

End and intermediate plate - 2.5 mm thick - gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
End and intermediate plate - 2.5 mm thick - gray
Search Keywords: 280308
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 280-308
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: End Plate/Intermediate Plate3365
Dimension: 52.2 x 2.8 x 283362mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 280-308 RoHS compliant?
Yes, 280-308 is RoHS compliant.
What is the lead time for 280-308?
The standard lead time for 280-308 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 305
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks can ship 12/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.37
250
$1.34
500
$1.31
1,000
$1.29
2,500
$1.26
5,000
$1.24
7,500
$1.21
10,000 +
$1.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!