- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 280-302
WAGO
280-302
End and intermediate plate - 2.5 mm thick - orange
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:280-302
-
Alias/AKA:2800302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:End Plate/Intermediate Plate
-
Dimension:2.5 x 40 x 30.5 mm
-
Operating Temperature:N/A