- Home ›
- All Products›
- 279-907/999-950
Description
+
2-conductor ground terminal block - 1.5 mm² - suitable for Ex e II applications - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 1,50 mm² - green-yellow
Search Keywords: 279907999950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:279-907/999-950
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$9.60
25
$9.41
50
$9.22
100
$9.03
250
$8.85
500
$8.68
1,000 +
$8.50
Click for Quote
Log in
to unlock special pricing