- Home ›
- All Products›
- 279-809/281-434
Description
+
LED terminal block - with red LED (PN) - 24 VDC - rail-mount - 4-conductor - 4 mm wide - gray
Search Keywords: 279809281434
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:279-809/281-434
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$17.12
25
$16.77
50
$16.44
100
$16.11
250
$15.79
500
$15.47
1,000 +
$15.16
Click for Quote
Log in
to unlock special pricing