- Home ›
- All Products›
- 279-674/281-434
Description
+
LED terminal block - with red LED - 24 VDC - rail-mount - 3-conductor - 4 mm - gray
Search Keywords: 279674281434
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:279-674/281-434
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$16.43
25
$16.10
50
$15.78
100
$15.46
250
$15.15
500
$14.85
1,000 +
$14.55
Click for Quote
Log in
to unlock special pricing