- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 279-621
Description
+
4-conductor through terminal block - 1.5 mm² - lateral marker slots - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 279621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:279-621
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
141
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26