- Home ›
- All Products›
- 279-620/281-408
Description
+
Component terminal block - 4-conductor - for lamp test circuits up to 60 V - with 2 diodes 1N4007 - Right-side anode - for DIN-rail 35 x 15 and 35 x 7.5 - 1.5 mm² - CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 279620281408
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:279-620/281-408
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$27.46
10
$26.92
25
$26.38
50
$25.85
100
$25.33
250
$24.83
500 +
$24.33
Click for Quote
Log in
to unlock special pricing