- Home ›
- All Products›
- 279-527
Description
+
Double-deck terminal block - Ground conductor/through terminal block - 1.5 mm² - PE/L - without marker carrier - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 279527
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:279-527
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$12.29
25
$12.04
50
$11.80
100
$11.57
250
$11.34
500
$11.11
1,000 +
$10.89
Click for Quote
Log in
to unlock special pricing