- Home ›
- All Products›
- 279-508
Description
+
Double-deck terminal block - 4-conductor through terminal block - L - suitable for Ex i applications - internal commoning - conductor entry with violet marking - for DIN-rail 35 x 15 and 35 x 7.5 - 1.5 mm² - 1,50 mm² - gray
Search Keywords: 279508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:279-508
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
5
$11.42
25
$11.19
50
$10.97
100
$10.75
250
$10.53
500
$10.32
1,000 +
$10.12
Click for Quote
Log in
to unlock special pricing