- Home ›
- All Products›
- 279-501
Description
+
Double-deck terminal block - Through/through terminal block - L/L - for DIN-rail 35 x 15 and 35 x 7.5 - 1.5 mm² - 1,50 mm² - gray
Search Keywords: 279501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:279-501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$5.31
50
$4.93
100
$4.83
250
$4.74
500
$4.64
1,000
$4.55
2,500
$4.46
5,000 +
$4.37
Click for Quote
Log in
to unlock special pricing