- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 279-344
WAGO
279-344
End and intermediate plate - 2 mm thick - gray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:279-344
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:End Plate3365
-
Dimension:72.2 x 2 x 273362mm
-
Operating Temperature:N/A