Image is representational - see manufacturer specifications

WAGO Authorized Distributor

279-316

End and intermediate plate - 2 mm thick - gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
End and intermediate plate - 2 mm thick - gray
Search Keywords: 279316
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 279-316
Unit of Measure: Per Each
RoHS: Yes
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: End Plate/Intermediate Plate
Dimension: 2 x 67.8 x 27 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 279-316 RoHS compliant?
Yes, 279-316 is RoHS compliant.
What is the lead time for 279-316?
The standard lead time for 279-316 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 93
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks can ship 12/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.12
250
$1.09
500
$1.07
1,000
$1.05
2,500
$1.03
5,000
$1.01
7,500
$0.99
10,000 +
$0.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!