- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 279-101
Description
+
2-conductor through terminal block - 1.5 mm² - lateral marker slots - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 279101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:279-101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:T DIN Rail
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:16-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
10
$2.53
100
$2.35
250
$2.30
500
$2.26
1,000
$2.21
2,500
$2.17
5,000
$2.12
7,500 +
$2.08
Click for Quote
Log in
to unlock special pricing