- Home ›
- All Products›
- 2789-1145
Description
+
Mounting carrier - 1.5 mm thick - carbon steel - for DIN-35 rail mounting - 45 mm
Search Keywords: 27891145
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2789-1145
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$15.53
25
$14.08
50
$13.45
100
$12.87
250
$12.73
500
$12.48
1,000 +
$12.23
Click for Quote
Log in
to unlock special pricing