- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2734-208
Description
+
1-conductor female connector - push-button - Push-in CAGE CLAMP® - 1.5 mm² - Pin spacing 3.81 mm - 8-pole - 100% protected against mismating - 1,50 mm² - orange
Search Keywords: 2734208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2734-208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$11.29
25
$11.07
50
$10.85
100
$10.63
250
$10.42
500
$10.21
1,000 +
$10.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT