- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2734-204
Description
+
1-conductor female connector - push-button - Push-in CAGE CLAMP® - 1.5 mm² - Pin spacing 3.81 mm - 4-pole - 100% protected against mismating - 1,50 mm² - orange
Search Keywords: 2734204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2734-204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:3.81 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:10 A
-
Wire Size:16-24 AWG
-
Operating Temperature:-60 to 100 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
132
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$6.12
50
$5.98
100
$5.86
250
$5.75
500
$5.63
1,000
$5.52
2,500
$5.41
5,000 +
$5.30
Click for Quote
Log in
to unlock special pricing