- Home ›
- All Products›
- 2734-118
Description
+
1-conductor female connector - push-button - Push-in CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 18-pole - 100% protected against mismating - 1,50 mm² - light gray
Search Keywords: 2734118
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2734-118
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$24.55
10
$24.06
25
$23.58
50
$23.10
100
$22.64
250
$22.19
500 +
$21.75
Click for Quote
Log in
to unlock special pricing