- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2734-116/107-000
Description
+
1-conductor female connector - push-button - Push-in CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 16-pole - 100% protected against mismating - Screw flange - 1,50 mm² - light gray
Search Keywords: 2734116107000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2734-116/107-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926903000
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$22.77
10
$22.31
25
$21.87
50
$21.43
100
$21.00
250
$20.58
500 +
$20.17
Click for Quote
Log in
to unlock special pricing