- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2734-110
Description
+
1-conductor female connector - push-button - Push-in CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 10-pole - 100% protected against mismating - 1,50 mm² - light gray
Search Keywords: 2734110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2734-110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:3.5 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:10 A
-
Wire Size:14 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$13.96
25
$13.68
50
$13.41
100
$13.14
250
$12.88
500
$12.62
1,000 +
$12.37
Click for Quote
Log in
to unlock special pricing