- Home ›
- All Products›
- 2734-104/031-000
Description
+
1-conductor female connector - push-button - Push-in CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 4-pole - 100% protected against mismating - clamping collar - 1,50 mm² - light gray
Search Keywords: 2734104031000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2734-104/031-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
5
$6.63
25
$6.49
100
$6.36
250
$6.23
500
$6.11
1,000
$5.98
2,500
$5.86
5,000 +
$5.75
Click for Quote
Log in
to unlock special pricing