- Home ›
- All Products›
- 2734-103
Description
+
1-conductor female connector - push-button - Push-in CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 3-pole - 100% protected against mismating - 1,50 mm² - light gray
Search Keywords: 2734103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2734-103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$4.84
50
$4.74
100
$4.65
250
$4.55
500
$4.46
1,000
$4.37
2,500
$4.28
5,000 +
$4.20
Click for Quote
Log in
to unlock special pricing