- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2734-102
Description
+
1-conductor female connector - push-button - Push-in CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 2-pole - 100% protected against mismating - 1,50 mm² - light gray
Search Keywords: 2734102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2734-102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
10
$3.45
50
$3.38
250
$3.31
500
$3.24
1,000
$3.18
2,500
$3.12
5,000
$3.05
7,500 +
$2.99
Click for Quote
Log in
to unlock special pricing