- Home ›
- All Products›
- 2716-203
Description
+
PCB terminal block - lever - 16 mm² - Pin spacing 15 mm - 3-pole - CAGE CLAMP® - 16,00 mm² - gray
Search Keywords: 2716203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2716-203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$9.56
25
$9.35
50
$9.16
100
$8.98
250
$8.80
500
$8.63
1,000
$8.45
2,500 +
$8.28
Click for Quote
Log in
to unlock special pricing