- Home ›
- All Products›
- 2716-202
Description
+
PCB terminal block - lever - 16 mm² - Pin spacing 15 mm - 2-pole - CAGE CLAMP® - 16,00 mm² - gray
Search Keywords: 2716202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2716-202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$6.32
25
$6.19
100
$6.06
250
$5.94
500
$5.82
1,000
$5.71
2,500
$5.59
5,000 +
$5.48
Click for Quote
Log in
to unlock special pricing