- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2716-152
WAGO
2716-152
PCB terminal block - lever - 16 mm² - Pin spacing 10 mm - 2-pole - CAGE CLAMP® - commoning option - 16,00 mm² - gray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block - lever - 16 mm² - Pin spacing 10 mm - 2-pole - CAGE CLAMP® - commoning option - 16,00 mm² - gray
Search Keywords: 2716152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2716-152
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 2716-152 RoHS compliant?
Yes, 2716-152 is RoHS compliant.
What is the lead time for 2716-152?
The standard lead time for 2716-152 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
4
5 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
4
$15.26
10
$13.17
25
$11.62
50
$10.98
100
$10.74
250
$10.40
500 +
$10.35
Click for Quote
Log in
to unlock special pricing