- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2716-104
WAGO
2716-104
PCB terminal block - lever - 16 mm² - Pin spacing 10 mm - 4-pole - CAGE CLAMP® - 16,00 mm² - gray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block - lever - 16 mm² - Pin spacing 10 mm - 4-pole - CAGE CLAMP® - 16,00 mm² - gray
Search Keywords: 2716104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2716-104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block3837
-
Mounting:Through Hole3828
-
Gender:F3821
-
Termination Method:Solder3836
-
Pitch:6.2/3.8 mm
-
Number of Circuits:43829
-
Maximum Voltage Rating:6303826V
-
Maximum Current Rating:76 A
-
Wire Size:6-16 AWG
-
Operating Temperature:-60 to 105 °C
Product Guides
+
Frequently Asked Questions
Is 2716-104 RoHS compliant?
Yes, 2716-104 is RoHS compliant.
What is the lead time for 2716-104?
The standard lead time for 2716-104 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
5
$11.83
25
$11.59
50
$11.36
100
$11.13
250
$10.91
500
$10.69
1,000 +
$10.48
Click for Quote
Log in
to unlock special pricing