Image is representational - see manufacturer specifications

WAGO Authorized Distributor

2716-103

The 2716-103 is a 3-pole terminal strip from the 2716 series with a 10 mm pin spacing, designed for connecting wires from AWG ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 2716-103 is a 3-pole terminal strip from the 2716 series with a 10 mm pin spacing, designed for connecting wires from AWG 16 to 6.
Search Keywords: 2716103
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    2716-103
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Type:
    Terminal Strip3837
  • Mounting:
    Through Hole3828
  • Gender:
    N/A
  • Termination Method:
    Solder3836
  • Pitch:
    3.8 mm
  • Number of Circuits:
    33829
  • Maximum Voltage Rating:
    3203826V
  • Maximum Current Rating:
    76 A
  • Wire Size:
    N/A
  • Operating Temperature:
    -60 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2716-103 RoHS compliant?
Yes, 2716-103 is RoHS compliant.
What is the lead time for 2716-103?
The standard lead time for 2716-103 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Can Ship immediately
On Order:
80   can ship 10/16/26
Minimum Order Quantity:
40
Order Increment:
40
10 Weeks can ship 11/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
40
$8.48
80
$7.82
160
$7.24
320 +
$6.68
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!