Image is representational - see manufacturer specifications

WAGO Authorized Distributor

2716-102

PCB terminal block - lever - 16 mm² - Pin spacing 10 mm - 2-pole - CAGE CLAMP® - 16,00 mm² - gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB terminal block - lever - 16 mm² - Pin spacing 10 mm - 2-pole - CAGE CLAMP® - 16,00 mm² - gray
Search Keywords: 2716102
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    2716-102
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Terminal Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    10 mm
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    320 V
  • Maximum Current Rating:
    76 A
  • Wire Size:
    6-16 AWG
  • Operating Temperature:
    -60 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2716-102 RoHS compliant?
Yes, 2716-102 is RoHS compliant.
What is the lead time for 2716-102?
The standard lead time for 2716-102 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 135
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks can ship 9/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$6.03
50
$5.91
100
$5.79
250
$5.68
500
$5.56
1,000
$5.45
2,500
$5.34
5,000 +
$5.23
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!