- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2706-304
Description
+
PCB terminal block - lever - 6 mm² - Pin spacing 12.5 mm - 4-pole - CAGE CLAMP® - 6,00 mm² - gray
Search Keywords: 2706304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2706-304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Spring Clamp
-
Pitch:12.5 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:41 A
-
Wire Size:10-20 AWG
-
Operating Temperature:-60 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
106
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
5
$8.79
25
$8.60
50
$8.43
100
$8.26
250
$8.10
500
$7.93
1,000
$7.77
2,500 +
$7.62
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT