- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2706-302
Description
+
PCB terminal block - lever - 6 mm² - Pin spacing 12.5 mm - 2-pole - CAGE CLAMP® - 6,00 mm² - gray
Search Keywords: 2706302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2706-302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:12.5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:41 A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$4.43
50
$4.33
100
$4.25
250
$4.16
500
$4.08
1,000
$4.00
2,500
$3.92
5,000 +
$3.84
Click for Quote
Log in
to unlock special pricing