- Home ›
- All Products›
- 2706-105
Description
+
PCB terminal block - lever - 6 mm² - Pin spacing 7.5 mm - 5-pole - CAGE CLAMP® - 6,00 mm² - gray
Search Keywords: 2706105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2706-105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$9.58
25
$9.37
50
$9.19
100
$9.00
250
$8.82
500
$8.65
1,000
$8.47
2,500 +
$8.30
Click for Quote
Log in
to unlock special pricing