- Home ›
- All Products›
- 2687-2142
Description
+
Power supply - Eco 2 - 1-phase - 24 VDC output voltage - 1.25 A output current - DC-OK LED
Search Keywords: 26872142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2687-2142
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$80.67
5
$74.65
10
$72.49
15
$71.40
25
$68.51
50 +
$67.88
Click for Quote
Log in
to unlock special pricing