Image is representational - see manufacturer specifications

WAGO Authorized Distributor

264-724

4-conductor miniature through terminal block - 2.5 mm² - with test option - suitable for Ex i applications - center marking - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
4-conductor miniature through terminal block - 2.5 mm² - with test option - suitable for Ex i applications - center marking - for DIN-15 rail - CAGE CLAMP® - 2,50 mm² - blue
Search Keywords: 264724
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    264-724
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Terminal Block
  • Mounting:
    T DIN Rail
  • Gender:
    N/A
  • Termination Method:
    N/A
  • Pitch:
    N/A
  • Number of Circuits:
    1
  • Maximum Current Rating:
    24 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 264-724 RoHS compliant?
Yes, 264-724 is RoHS compliant.
What is the lead time for 264-724?
The standard lead time for 264-724 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 304
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks can ship 12/2/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.59
100
$2.54
250
$2.49
500
$2.44
1,000
$2.39
2,500
$2.34
5,000
$2.30
7,500 +
$2.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!