Image is representational - see manufacturer specifications

WAGO Authorized Distributor

264-369

End and intermediate plate - 4 mm thick - orange

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
End and intermediate plate - 4 mm thick - orange
Search Keywords: 264369
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 264-369
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 264-369 RoHS compliant?
Yes, 264-369 is RoHS compliant.
What is the lead time for 264-369?
The standard lead time for 264-369 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 51
Can Ship immediately Buy all 51 in-stock or the regular minimum order quantity of 100
Stock lot only:
51
Minimum Order Quantity:
100
Order Increment:
25
5 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.6458
100
$0.5871
500
$0.3811
2,500
$0.3317
5,000
$0.3186
7,500
$0.3170
25,000
$0.3154
50,000 +
$0.3138
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!