- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 264-364
WAGO
264-364
End plate - with fixing flange - 4 mm thick - orange
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
End plate - with fixing flange - 4 mm thick - orange
Search Keywords: 264364
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:264-364
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:End Plate
-
Dimension:32 x 4 x 24.5 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 264-364 RoHS compliant?
Yes, 264-364 is RoHS compliant.
What is the lead time for 264-364?
The standard lead time for 264-364 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,765
Ships today, if you order in
Minimum Order Quantity:
50
5 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
50
$0.473
100
$0.427
250
$0.406
500
$0.386
1,000
$0.366
2,500 +
$0.348
Click for Quote
Log in
to unlock special pricing