- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 264-356
WAGO
264-356
4-conductor center terminal block - without push-buttons - 1-pole - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - orange
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
4-conductor center terminal block - without push-buttons - 1-pole - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - orange
Search Keywords: 264356
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:264-356
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 264-356 RoHS compliant?
Yes, 264-356 is RoHS compliant.
What is the lead time for 264-356?
The standard lead time for 264-356 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
10
$2.40
100
$2.35
250
$2.30
500
$2.26
1,000
$2.21
2,500
$2.17
5,000
$2.12
7,500 +
$2.08
Click for Quote
Log in
to unlock special pricing