- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 264-337
WAGO
264-337
4-conductor end terminal block - without push-buttons - with fixing flange - 1-pole - for screw or similar mounting types - Fi ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:264-337
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Terminal Block3837
-
Mounting:Flange Mount3828
-
Gender:F3821
-
Termination Method:Screw3836
-
Pitch:N/A
-
Number of Circuits:43829
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:12-28 AWG
-
Operating Temperature:N/A