Image is representational - see manufacturer specifications

WAGO Authorized Distributor

264-336

4-conductor end terminal block - without push-buttons - with fixing flange - 1-pole - for screw or similar mounting types - Fi ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
4-conductor end terminal block - without push-buttons - with fixing flange - 1-pole - for screw or similar mounting types - Fixing hole 3.2 mm ˜ - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - orange
Search Keywords: 264336
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    264-336
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Terminal Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    N/A
  • Number of Circuits:
    4
  • Maximum Voltage Rating:
    800 V
  • Maximum Current Rating:
    N/A
  • Wire Size:
    12-28 AWG
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 264-336 RoHS compliant?
Yes, 264-336 is RoHS compliant.
What is the lead time for 264-336?
The standard lead time for 264-336 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks can ship 10/15/26
Backorder
Price (USD)
Qty
Unit Price
10
$2.40
100
$2.35
250
$2.30
500
$2.26
1,000
$2.21
2,500
$2.17
5,000
$2.12
7,500 +
$2.08
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!