Image is representational - see manufacturer specifications

WAGO Authorized Distributor

264-331

4-conductor end terminal block - without push-buttons - with fixing flange - 1-pole - for screw or similar mounting types - Fi ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
4-conductor end terminal block - without push-buttons - with fixing flange - 1-pole - for screw or similar mounting types - Fixing hole 3.2 mm ˜ - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 264331
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 264-331
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Terminal Block
Mounting: Cable Mount
Gender: F
Number of Circuits: 2
Maximum Voltage Rating: 800 V
Maximum Current Rating: 24 A
Wire Size: 12-28 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 264-331 RoHS compliant?
Yes, 264-331 is RoHS compliant.
What is the lead time for 264-331?
The standard lead time for 264-331 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,481
Can Ship immediately
Minimum Order Quantity:
10
6 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.00
100
$2.85
250
$2.71
500
$2.57
1,000
$2.44
2,500
$2.32
5,000
$2.21
7,500 +
$2.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!