- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 264-326
Description
+
2-conductor center terminal block - without push-buttons - 1-pole - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - orange
Search Keywords: 264326
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:264-326
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block3837
-
Mounting:Flange Mount3828
-
Gender:F3821
-
Termination Method:Clamp3836
-
Pitch:N/A
-
Number of Circuits:23829
-
Maximum Voltage Rating:8003826V
-
Maximum Current Rating:24 A
-
Wire Size:12-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
Minimum Order Quantity:
69
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
10
$1.98
25
$1.88
50
$1.79
100
$1.69
250
$1.61
500
$1.53
1,000 +
$1.45
Click for Quote
Log in
to unlock special pricing