- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 264-231
Description
+
4-conductor center terminal block - without push-buttons - suitable for Ex e II applications - 1-pole - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - light gray
Search Keywords: 264231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:264-231
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
10
$3.03
25
$2.88
50
$2.73
100
$2.60
250
$2.47
500
$2.34
1,000 +
$2.23
Click for Quote
Log in
to unlock special pricing