- Home ›
- All Products›
- 264-225
Description
+
4-conductor miniature through terminal block - 2.5 mm² - with test option - suitable for Ex e II applications - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 2,50 mm² - light gray
Search Keywords: 264225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:264-225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
10
$2.70
100
$2.51
250
$2.46
500
$2.41
1,000
$2.36
2,500
$2.31
5,000
$2.27
7,500 +
$2.22
Click for Quote
Log in
to unlock special pricing